VJ0402A2R2BXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 623
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23258
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08085

Parametric Equivalent


Walsin Technology Corporation
In Stock: 200.045
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.032
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 77.049
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.970
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.197
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.130
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.720
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.468
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49.950
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 79.585
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.575
Unit Price: kr.0.76000
Datasheet
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A2R2BXAPW1BC

DigiKey Part Number
VJ0402A2R2BXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A2R2BXAPW1BC
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A2R2BXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A2R2BXACW1BCVishay Vitramon623720-VJ0402A2R2BXACW1BCCT-NDkr.0.89000Parametric Equivalent
04025U2R2B4T2AKYOCERA AVX0478-KAQ05ACG1H2R2BHTR-NDkr.0.23258Parametric Equivalent
04025U2R2BAQ2AKYOCERA AVX0478-04025U2R2BAQ2ATR-NDkr.0.08085Parametric Equivalent
0402N2R2B500CTWalsin Technology Corporation200.0451292-1296-1-NDkr.0.63000Parametric Equivalent
885392005032Würth Elektronik8.032732-885392005032CT-NDkr.0.76000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.12398kr.6,199.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.12398
Unit Price with VAT:kr.0.15498