
885392005032 | |
---|---|
DigiKey Part Number | 732-885392005032TR-ND - Tape & Reel (TR) 732-885392005032CT-ND - Cut Tape (CT) 732-885392005032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005032 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.39700 | kr.3.97 |
50 | kr.0.27400 | kr.13.70 |
100 | kr.0.23740 | kr.23.74 |
500 | kr.0.17524 | kr.87.62 |
1.000 | kr.0.15616 | kr.156.16 |
2.500 | kr.0.13606 | kr.340.15 |
5.000 | kr.0.12398 | kr.619.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.11406 | kr.1,140.60 |
20.000 | kr.0.10590 | kr.2,118.00 |
30.000 | kr.0.10181 | kr.3,054.30 |
50.000 | kr.0.09729 | kr.4,864.50 |
70.000 | kr.0.09464 | kr.6,624.80 |
100.000 | kr.0.09210 | kr.9,210.00 |
120.000 | kr.0.09089 | kr.10,906.80 |
240.000 | kr.0.08683 | kr.20,839.20 |
250.000 | kr.0.08662 | kr.21,655.00 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |