


CQ0402BRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN2R2TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN2R2CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN2R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29300 | kr.14.65 |
| 100 | kr.0.25360 | kr.25.36 |
| 500 | kr.0.18754 | kr.93.77 |
| 1.000 | kr.0.16719 | kr.167.19 |
| 2.500 | kr.0.14582 | kr.364.55 |
| 5.000 | kr.0.13296 | kr.664.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11657 | kr.1,165.70 |
| 20.000 | kr.0.10829 | kr.2,165.80 |
| 30.000 | kr.0.10415 | kr.3,124.50 |
| 50.000 | kr.0.09956 | kr.4,978.00 |
| 70.000 | kr.0.09687 | kr.6,780.90 |
| 100.000 | kr.0.09429 | kr.9,429.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

