VJ0201A180JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.17733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.09633
Datasheet

Upgrade


YAGEO
In Stock: 160.315
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29.936
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 14.898
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 29.118
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 52.122
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 71.673
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.01634
Datasheet

Parametric Equivalent


YAGEO
In Stock: 285.740
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 6.422
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03802
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 42.807
Unit Price: kr.0.70000
Datasheet
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A180JXXCW1BC

DigiKey Part Number
VJ0201A180JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A180JXXCW1BC
Description
CAP CER 18PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A180JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0201A180GXXCW1BCVishay Vitramon0VJ0201A180GXXCW1BC-NDkr.0.17733Upgrade
VJ0201A180JXACW1BCVishay Vitramon0VJ0201A180JXACW1BC-NDkr.0.09633Upgrade
CC0201JRNPO9BN180YAGEO160.315311-1386-1-NDkr.0.63000Upgrade
KGM03ACG1E180GHKYOCERA AVX29.936478-KGM03ACG1E180GHCT-NDkr.0.63000Upgrade
0201N180J250CTWalsin Technology Corporation14.8981292-1141-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06920kr.1,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.06920
Unit Price with VAT:kr.0.08650