18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

CGA1A2C0G1E180J030BA

DigiKey Part Number
445-9067-2-ND - Tape & Reel (TR)
445-9067-1-ND - Cut Tape (CT)
445-9067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1E180J030BA
Description
CAP CER 18PF 25V C0G 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1E180J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2C0G1H180J030BATDK45.935445-9054-1-NDkr.0.63000Upgrade
UMK063CG180JTHFTaiyo Yuden10.047587-3788-1-NDkr.0.70000Direct
GCM0335C1E180JA16DMurata Electronics6.865490-GCM0335C1E180JA16DCT-NDkr.0.63000Parametric Equivalent
GRT0335C1E180JA02DMurata Electronics43.800490-GRT0335C1E180JA02DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22060kr.11.03
100kr.0.18960kr.18.96
500kr.0.13834kr.69.17
1.000kr.0.12249kr.122.49
2.500kr.0.10583kr.264.57
5.000kr.0.09584kr.479.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04615kr.692.25
30.000kr.0.04234kr.1,270.20
45.000kr.0.04044kr.1,819.80
75.000kr.0.03833kr.2,874.75
105.000kr.0.03710kr.3,895.50
150.000kr.0.03591kr.5,386.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750