18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N180J250CT

DigiKey Part Number
1292-1141-2-ND - Tape & Reel (TR)
1292-1141-1-ND - Cut Tape (CT)
1292-1141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N180J250CT
Description
CAP CER 18PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N180J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012004007Würth Elektronik29.118732-885012004007CT-NDkr.0.63000Parametric Equivalent
C0201C180J3GACTUKEMET52.122399-C0201C180J3GACTUCT-NDkr.0.63000Parametric Equivalent
C0603C0G1E180J030BATDK71.673445-4657-1-NDkr.0.63000Parametric Equivalent
CC0201JRNPO8BN180YAGEO285.740311-3314-1-NDkr.0.63000Parametric Equivalent
CGA1A2C0G1E180J030BATDK6.422445-9067-1-NDkr.0.63000Parametric Equivalent
In-Stock: 14.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
50kr.0.04060kr.2.03
100kr.0.03360kr.3.36
500kr.0.02258kr.11.29
1.000kr.0.01927kr.19.27
2.500kr.0.01580kr.39.50
5.000kr.0.01371kr.68.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01117kr.167.55
30.000kr.0.00993kr.297.90
45.000kr.0.00931kr.418.95
75.000kr.0.00862kr.646.50
105.000kr.0.00822kr.863.10
150.000kr.0.00784kr.1,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750