100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG101J50NT

DigiKey Part Number
4713-GMC02CG101J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG101J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG101J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG101J50NT
Description
CAP0201 COG 100PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT02CG101J50NT15Cal-Chip Electronics, Inc.15.0004713-GMT02CG101J50NT15CT-NDkr.0.63000Parametric Equivalent
0201N101J500CTWalsin Technology Corporation14.0441292-1133-1-NDkr.0.63000Parametric Equivalent
885012004014Würth Elektronik22.956732-885012004014CT-NDkr.0.63000Parametric Equivalent
C0603C0G1H101J030BATDK156.048445-1786-1-NDkr.0.63000Parametric Equivalent
CC0201JPNPO9BN101YAGEO198.88113-CC0201JPNPO9BN101CT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11660kr.5.83
100kr.0.09890kr.9.89
500kr.0.06986kr.34.93
1.000kr.0.06099kr.60.99
2.500kr.0.05171kr.129.28
5.000kr.0.04614kr.230.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03929kr.589.35
30.000kr.0.03594kr.1,078.20
45.000kr.0.03426kr.1,541.70
75.000kr.0.03241kr.2,430.75
105.000kr.0.03133kr.3,289.65
150.000kr.0.03028kr.4,542.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750