
CL03C101JB3NNNC | |
|---|---|
DigiKey Part Number | 1276-6758-2-ND - Tape & Reel (TR) 1276-6758-1-ND - Cut Tape (CT) 1276-6758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C101JB3NNNC |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C101JB3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22200 | kr.11.10 |
| 100 | kr.0.19080 | kr.19.08 |
| 500 | kr.0.13884 | kr.69.42 |
| 1.000 | kr.0.12293 | kr.122.93 |
| 2.500 | kr.0.10616 | kr.265.40 |
| 5.000 | kr.0.09610 | kr.480.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08784 | kr.878.40 |
| 20.000 | kr.0.08105 | kr.1,621.00 |
| 30.000 | kr.0.07765 | kr.2,329.50 |
| 50.000 | kr.0.07388 | kr.3,694.00 |
| 70.000 | kr.0.07168 | kr.5,017.60 |
| 100.000 | kr.0.06956 | kr.6,956.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

