GA0603H153KBAAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.90618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.91955
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72451
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71323
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48570
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49429
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48570
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49429
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40613
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36095
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40613
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40057
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37284
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37995
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H153KBAAR31G

DigiKey Part Number
GA0603H153KBAAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H153KBAAR31G
Description
CAP CER 0.015UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H153KBAAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H153JBAAR31GVishay Vitramon0GA0603H153JBAAR31G-NDkr.0.90618Upgrade
GA0603H153JBAAT31GVishay Vitramon0GA0603H153JBAAT31G-NDkr.0.91955Upgrade
GA0603H153JXAAC31GVishay Vitramon0GA0603H153JXAAC31G-NDkr.0.72451Upgrade
GA0603H153JXAAP31GVishay Vitramon0GA0603H153JXAAP31G-NDkr.0.71323Upgrade
GA0603Y153JBAAR31GVishay Vitramon0GA0603Y153JBAAR31G-NDkr.0.48570Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.81505kr.8,150.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.81505
Unit Price with VAT:kr.1.01881