GA0603Y153JXBAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48570
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49429
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40613
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47906
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47066
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.53587
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y153JXBAP31G

DigiKey Part Number
GA0603Y153JXBAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y153JXBAP31G
Description
CAP CER 0.015UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y153JXBAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y153JBBAR31GVishay Vitramon0GA0603Y153JBBAR31G-NDkr.0.48570Parametric Equivalent
GA0603Y153JBBAT31GVishay Vitramon0GA0603Y153JBBAT31G-NDkr.0.49429Parametric Equivalent
GA0603Y153JXBAC31GVishay Vitramon0GA0603Y153JXBAC31G-NDkr.0.40613Parametric Equivalent
GA0603Y153JXBACEDGVishay Vitramon0720-GA0603Y153JXBACEDGTR-NDkr.0.47906Parametric Equivalent
GA0603Y153JXBAPEDGVishay Vitramon0720-GA0603Y153JXBAPEDGTR-NDkr.0.47066Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40057kr.4,005.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.40057
Unit Price with VAT:kr.0.50071