GA0603Y153JBAAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.90618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.91955
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72451
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71323
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48570
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49429
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40613
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40057
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49429
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40613
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47906
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36095
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47066
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.86396
Datasheet
0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y153JBAAR31G

DigiKey Part Number
GA0603Y153JBAAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y153JBAAR31G
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y153JBAAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H153JBAAR31GVishay Vitramon0GA0603H153JBAAR31G-NDkr.0.90618Upgrade
GA0603H153JBAAT31GVishay Vitramon0GA0603H153JBAAT31G-NDkr.0.91955Upgrade
GA0603H153JXAAC31GVishay Vitramon0GA0603H153JXAAC31G-NDkr.0.72451Upgrade
GA0603H153JXAAP31GVishay Vitramon0GA0603H153JXAAP31G-NDkr.0.71323Upgrade
GA0603Y153JBBAR31GVishay Vitramon0GA0603Y153JBBAR31G-NDkr.0.48570Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48570kr.4,857.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.48570
Unit Price with VAT:kr.0.60713