Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

GA0603A561JBAAT31G | |
|---|---|
DigiKey Part Number | GA0603A561JBAAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603A561JBAAT31G |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A561JBAAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A561FBAAR31G | Vishay Vitramon | 0 | GA0603A561FBAAR31G-ND | kr.2.16821 | Upgrade |
| GA0603A561FBAAT31G | Vishay Vitramon | 0 | GA0603A561FBAAT31G-ND | kr.2.19272 | Upgrade |
| GA0603A561FXAAC31G | Vishay Vitramon | 0 | GA0603A561FXAAC31G-ND | kr.1.73690 | Upgrade |
| GA0603A561FXAAP31G | Vishay Vitramon | 0 | GA0603A561FXAAP31G-ND | kr.1.71604 | Upgrade |
| GA0603A561GBAAR31G | Vishay Vitramon | 0 | GA0603A561GBAAR31G-ND | kr.1.22333 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.39354 | kr.3,148.32 |
| Unit Price without VAT: | kr.0.39354 |
|---|---|
| Unit Price with VAT: | kr.0.49193 |



