GA0603A561GBAAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.16821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.73690
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.71604
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.23982
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.25411
Datasheet
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A561GBAAR31G

DigiKey Part Number
GA0603A561GBAAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A561GBAAR31G
Description
CAP CER 560PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A561GBAAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A561FBAAR31GVishay Vitramon0GA0603A561FBAAR31G-NDkr.2.16821Upgrade
GA0603A561FXAAC31GVishay Vitramon0GA0603A561FXAAC31G-NDkr.1.73690Upgrade
GA0603A561FXAAP31GVishay Vitramon0GA0603A561FXAAP31G-NDkr.1.71604Upgrade
GA0603A561GBAAT31GVishay Vitramon0GA0603A561GBAAT31G-NDkr.1.23982Parametric Equivalent
VJ0603A561GLAAJ32Vishay Vitramon0720-VJ0603A561GLAAJ32TR-NDkr.2.25411Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.22333kr.12,233.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.22333
Unit Price with VAT:kr.1.52916