GA0603A561FXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.16821
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.19272
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.71604
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.85676
Datasheet
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A561FXAAC31G

DigiKey Part Number
GA0603A561FXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A561FXAAC31G
Description
CAP CER 560PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A561FXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A561FBAAR31GVishay Vitramon0GA0603A561FBAAR31G-NDkr.2.16821Parametric Equivalent
GA0603A561FBAAT31GVishay Vitramon0GA0603A561FBAAT31G-NDkr.2.19272Parametric Equivalent
GA0603A561FXAAP31GVishay Vitramon0GA0603A561FXAAP31G-NDkr.1.71604Parametric Equivalent
VJ0603A561FLAAJ32Vishay Vitramon0720-VJ0603A561FLAAJ32TR-NDkr.4.85676Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.73690kr.13,895.20
Unit Price without VAT:kr.1.73690
Unit Price with VAT:kr.2.17113