Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BX102BKZSAJ | |
|---|---|
DigiKey Part Number | CDR01BX102BKZSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BX102BKZSAJ |
Description | CAP CER 1000PF 100V BX 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX102BKZSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX102BKMSAJ | Vishay Vitramon | 0 | CDR31BX102BKMSAJ-ND | kr.4.21002 | Direct |
| CDR31BX102BKUSAJ | Vishay Vitramon | 0 | CDR31BX102BKUSAJ-ND | kr.4.21002 | Direct |
| CDR31BX102BKWSAJ | Vishay Vitramon | 0 | CDR31BX102BKWSAJ-ND | kr.4.14164 | Direct |
| CDR01BX102BKMSAJ | Vishay Vitramon | 0 | CDR01BX102BKMSAJ-ND | kr.4.21002 | Parametric Equivalent |
| CDR01BX102BKUSAJ | Vishay Vitramon | 0 | CDR01BX102BKUSAJ-ND | kr.4.14164 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.21002 | kr.8,420.04 |
| Unit Price without VAT: | kr.4.21002 |
|---|---|
| Unit Price with VAT: | kr.5.26253 |





