
CDR01BX102BKUS\1 | |
|---|---|
DigiKey Part Number | 478-CDR01BX102BKUS\1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BX102BKUS\1 |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX102BKUS\1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.13.94079 | kr.55,763.16 |
| Unit Price without VAT: | kr.13.94079 |
|---|---|
| Unit Price with VAT: | kr.17.42599 |

