CDR31BX102BKSS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 12.303
Unit Price: kr.32.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.83881
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.32.75724
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.05006
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.18752
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.75334
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.18.46740
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.21002
Datasheet

Direct


KEMET
In Stock: 546
Unit Price: kr.10.14000
Datasheet

Direct


KEMET
In Stock: 253
Unit Price: kr.8.05000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.14164
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Ceramic 0805

CDR31BX102BKSS

DigiKey Part Number
1010-1029-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BX102BKSS
Description
CAP CER 1000PF 100V BX 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX102BKSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.32.75724kr.8,189.31
Manufacturers Standard Package
Unit Price without VAT:kr.32.75724
Unit Price with VAT:kr.40.94655