
PTF56100K00BYR6 | |
|---|---|
DigiKey Part Number | 541-PTF56100K00BYR6TR-ND - Tape & Reel (TR) 541-PTF56100K00BYR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF56100K00BYR6 |
Description | PTF-56 100K .1% T-13 RE6 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF56100K00BYEB | Vishay Dale | 3.738 | PTF100KCCT-ND | kr.37.34000 | Parametric Equivalent |
| PTF56100K00BYEK | Vishay Dale | 685 | 541-PTF56100K00BYEK-ND | kr.57.25000 | Parametric Equivalent |
| PTF56100K00BZEB | Vishay Dale | 2.977 | PTF100KDCT-ND | kr.43.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.00000 | kr.35.00 |
| 10 | kr.23.79400 | kr.237.94 |
| 25 | kr.20.75720 | kr.518.93 |
| 50 | kr.18.85380 | kr.942.69 |
| 100 | kr.17.23590 | kr.1,723.59 |
| 250 | kr.15.46480 | kr.3,866.20 |
| 500 | kr.14.35694 | kr.7,178.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.21513 | kr.17,215.13 |
| 2.000 | kr.16.22682 | kr.32,453.64 |
| 3.000 | kr.15.71946 | kr.47,158.38 |
| Unit Price without VAT: | kr.35.00000 |
|---|---|
| Unit Price with VAT: | kr.43.75000 |

