100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF56100K00BYEB

DigiKey Part Number
PTF100KCTR-ND - Tape & Reel (TR)
PTF100KCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF56100K00BYEB
Description
RES 100K OHM 1/8W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF56100K00BYEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±10ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.37.34000kr.37.34
10kr.25.43000kr.254.30
25kr.22.20280kr.555.07
50kr.20.18140kr.1,009.07
100kr.18.46330kr.1,846.33
250kr.16.58140kr.4,145.35
500kr.15.40418kr.7,702.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.40435kr.14,404.35
2.000kr.13.55518kr.27,110.36
3.000kr.13.11924kr.39,357.72
5.000kr.12.62608kr.63,130.40
Manufacturers Standard Package
Unit Price without VAT:kr.37.34000
Unit Price with VAT:kr.46.67500