
PTF56100K00BYEK | |
|---|---|
DigiKey Part Number | 541-PTF56100K00BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF56100K00BYEK |
Description | PTF-56 100K .1% T-13 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.25000 | kr.57.25 |
| 10 | kr.44.46200 | kr.444.62 |
| 25 | kr.41.27360 | kr.1,031.84 |
| 100 | kr.37.76610 | kr.3,776.61 |
| 300 | kr.35.81023 | kr.10,743.07 |
| 500 | kr.35.08696 | kr.17,543.48 |
| 1.000 | kr.34.25775 | kr.34,257.75 |
| Unit Price without VAT: | kr.57.25000 |
|---|---|
| Unit Price with VAT: | kr.71.56250 |

