Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct



TR3E157K016C0060 | |
|---|---|
DigiKey Part Number | 718-1496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3E157K016C0060 |
Description | CAP TANT 150UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E157K016C0060 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D157X9016D2T20H | Vishay Sprague | 0 | 591D157X9016D2T20H-ND | kr.12.98559 | Direct |
| TR3D157K016C0060 | Vishay Sprague | 998 | 718-1775-1-ND | kr.13.44000 | Direct |
| 293D157X9016D2TE3 | Vishay Sprague | 225 | 718-1746-1-ND | kr.9.19000 | Similar |
| 293D157X9016E2TE3 | Vishay Sprague | 0 | 718-1825-1-ND | kr.14.65000 | Similar |
| 592D157X9016D2T20H | Vishay Sprague | 0 | 592D157X9016D2T20H-ND | kr.10.34942 | Similar |











