
293D157X9016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1746-2-ND - Tape & Reel (TR) 718-1746-1-ND - Cut Tape (CT) 718-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X9016D2TE3 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D157X9016D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D157X9016E2TE3 | Vishay Sprague | 109 | 718-2140-1-ND | kr.13.95000 | Similar |
| TR3D157K016C0060 | Vishay Sprague | 998 | 718-1775-1-ND | kr.13.44000 | Similar |
| TR3D157K016C0125 | Vishay Sprague | 548 | 718-1493-1-ND | kr.12.93000 | Similar |
| TR3D157K016C0150 | Vishay Sprague | 570 | 718-1492-1-ND | kr.12.24000 | Similar |
| T491D157K016AT | KEMET | 1.591 | 399-3777-1-ND | kr.16.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.06100 | kr.60.61 |
| 50 | kr.4.81080 | kr.240.54 |
| 100 | kr.4.42600 | kr.442.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.77458 | kr.1,887.29 |
| 1.000 | kr.3.57310 | kr.3,573.10 |
| 1.500 | kr.3.47217 | kr.5,208.26 |
| 2.500 | kr.3.36033 | kr.8,400.82 |
| 3.500 | kr.3.29493 | kr.11,532.25 |
| 5.000 | kr.3.23201 | kr.16,160.05 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

