Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D157X9016D2T | |
|---|---|
DigiKey Part Number | 595D157X9016D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D157X9016D2T |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D157X9016D2T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D157K016CSAS | Vishay Sprague | 0 | T95D157K016CSAS-ND | kr.29.13104 | Upgrade |
| T95D157K016HSSS | Vishay Sprague | 0 | T95D157K016HSSS-ND | kr.24.74628 | Upgrade |
| T95D157K016HZAS | Vishay Sprague | 0 | T95D157K016HZAS-ND | kr.25.29028 | Upgrade |
| T95D157K016HZSS | Vishay Sprague | 0 | T95D157K016HZSS-ND | kr.19.81908 | Upgrade |
| 293D157X9016D2TE3 | Vishay Sprague | 225 | 718-1746-1-ND | kr.9.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.96244 | kr.9,481.22 |
| Unit Price without VAT: | kr.18.96244 |
|---|---|
| Unit Price with VAT: | kr.23.70305 |








