TR3D337K6R3C0035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D337K6R3C0035

DigiKey Part Number
718-1352-2-ND - Tape & Reel (TR)
718-1352-1-ND - Cut Tape (CT)
718-1352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D337K6R3C0035
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D337K6R3C0035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.03000kr.19.03
10kr.13.24800kr.132.48
50kr.10.93800kr.546.90
100kr.10.22520kr.1,022.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.19344kr.4,596.72
1.000kr.8.81257kr.8,812.57
1.500kr.8.62176kr.12,932.64
2.500kr.8.41023kr.21,025.58
3.500kr.8.28654kr.29,002.89
5.000kr.8.16754kr.40,837.70
6.000kr.8.11112kr.48,666.72
Manufacturers Standard Package
Unit Price without VAT:kr.19.03000
Unit Price with VAT:kr.23.78750