
T495D337K006ATE100 | |
|---|---|
DigiKey Part Number | 399-3883-2-ND - Tape & Reel (TR) 399-3883-1-ND - Cut Tape (CT) 399-3883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K006ATE100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K006ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.10.46100 | kr.104.61 |
| 50 | kr.8.53360 | kr.426.68 |
| 100 | kr.7.93830 | kr.793.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.92988 | kr.3,464.94 |
| 1.000 | kr.6.61776 | kr.6,617.76 |
| 1.500 | kr.6.46139 | kr.9,692.08 |
| 2.500 | kr.6.28804 | kr.15,720.10 |
| 3.500 | kr.6.18672 | kr.21,653.52 |
| 5.000 | kr.6.08921 | kr.30,446.05 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

