33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D336K020C0200

DigiKey Part Number
718-1351-2-ND - Tape & Reel (TR)
718-1351-1-ND - Cut Tape (CT)
718-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D336K020C0200
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D336K020C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D336K020ATE200KEMET589399-8516-1-NDkr.11.10000Direct
TPSD336K020R0200KYOCERA AVX2.814478-1785-1-NDkr.7.48000Direct
TPSD336K035R0200KYOCERA AVX562478-3108-1-NDkr.15.66000Upgrade
T491D336K020ATKEMET29399-3788-1-NDkr.9.76000Similar
TAJD336K020RNJKYOCERA AVX3.491478-1734-1-NDkr.4.76000Similar
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.29600kr.62.96
50kr.5.00600kr.250.30
100kr.4.60920kr.460.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.93752kr.1,968.76
1.000kr.3.72976kr.3,729.76
1.500kr.3.62568kr.5,438.52
2.500kr.3.51038kr.8,775.95
3.500kr.3.44295kr.12,050.33
5.000kr.3.37808kr.16,890.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250