TR3D157M6R3C0050 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 243
Unit Price: kr.19.15000
Datasheet

Upgrade


Vishay Sprague
In Stock: 858
Unit Price: kr.16.29000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.9.06848
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.49612
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.60470
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.84520
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.69888
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13170
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.09558
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.50464
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.50228
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.84018
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.8.54315
Datasheet

Direct


KYOCERA AVX
In Stock: 492
Unit Price: kr.7.86000
Datasheet
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D157M6R3C0050

DigiKey Part Number
TR3D157M6R3C0050-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D157M6R3C0050
Description
CAP TANT 150UF 20% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D157M6R3C0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D157K010C0050Vishay Sprague243718-1342-1-NDkr.19.15000Upgrade
TR3D157K6R3C0050Vishay Sprague858718-1853-1-NDkr.16.29000Upgrade
TR3D157M010C0050Vishay Sprague0TR3D157M010C0050-NDkr.9.06848Upgrade
293D157X06R3D2TE3Vishay Sprague0293D157X06R3D2TE3-NDkr.3.49612Similar
293D157X06R3E2TE3Vishay Sprague0293D157X06R3E2TE3-NDkr.6.60470Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.45774kr.3,728.87
Manufacturers Standard Package
Unit Price without VAT:kr.7.45774
Unit Price with VAT:kr.9.32218