Direct
Direct
Direct
Direct
Direct
Direct

T495D157M006ATE050 | |
|---|---|
DigiKey Part Number | T495D157M006ATE050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D157M006ATE050 |
Description | CAP TANT 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D157M006ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D157X06R3D2TE3 | Vishay Sprague | 0 | 593D157X06R3D2TE3-ND | kr.0.45448 | Direct |
| 593D157X06R3D2WE3 | Vishay Sprague | 0 | 718-593D157X06R3D2WE3TR-ND | kr.0.39826 | Direct |
| TPSD157M006R0050 | KYOCERA AVX | 492 | 478-TPSD157M006R0050CT-ND | kr.0.97000 | Direct |
| TPSD157M006S0050 | KYOCERA AVX | 0 | 478-TPSD157M006S0050TR-ND | kr.0.85776 | Direct |
| TR3D157M6R3C0050 | Vishay Sprague | 0 | TR3D157M6R3C0050-ND | kr.0.91634 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.54315 | kr.8,543.15 |
| Unit Price without VAT: | kr.8.54315 |
|---|---|
| Unit Price with VAT: | kr.10.67894 |







