Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D157X06R3D2T | |
|---|---|
DigiKey Part Number | 595D157X06R3D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D157X06R3D2T |
Description | CAP TANT 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D157X06R3D2T Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D157X06R3D2TE3 | Vishay Sprague | 0 | 293D157X06R3D2TE3-ND | kr.3.49612 | Similar |
| 293D157X06R3E2TE3 | Vishay Sprague | 0 | 293D157X06R3E2TE3-ND | kr.6.60470 | Similar |
| 592D157X06R3D2T15H | Vishay Sprague | 0 | 592D157X06R3D2T15H-ND | kr.9.84520 | Similar |
| 593D157X06R3D2TE3 | Vishay Sprague | 0 | 593D157X06R3D2TE3-ND | kr.3.69888 | Similar |
| 593D157X06R3E2TE3 | Vishay Sprague | 0 | 593D157X06R3E2TE3-ND | kr.7.13170 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.09558 | kr.6,047.79 |
| Unit Price without VAT: | kr.12.09558 |
|---|---|
| Unit Price with VAT: | kr.15.11948 |












