10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D106K035C0300

DigiKey Part Number
718-1334-2-ND - Tape & Reel (TR)
718-1334-1-ND - Cut Tape (CT)
718-1334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D106K035C0300
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D106K035C0300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D106X9035D2TE3Vishay Sprague9.267718-1099-1-NDkr.6.28000Direct
595D106X9035D2TVishay Sprague860718-595D106X9035D2TCT-NDkr.36.26000Similar
T495D106K035ATE300KEMET1.564399-8494-1-NDkr.13.31000Direct
TPSD106K035R0300KYOCERA AVX1.971478-1775-1-NDkr.12.49000Direct
TPSD106K035S0300KYOCERA AVX1.410478-TPSD106K035S0300CT-NDkr.10.78000Direct
In-Stock: 1.893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.29600kr.62.96
50kr.5.00600kr.250.30
100kr.4.60920kr.460.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.93752kr.1,968.76
1.000kr.3.72976kr.3,729.76
1.500kr.3.62568kr.5,438.52
2.500kr.3.51038kr.8,775.95
3.500kr.3.44295kr.12,050.33
5.000kr.3.37808kr.16,890.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250