10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD106K035S0300

DigiKey Part Number
478-TPSD106K035S0300TR-ND - Tape & Reel (TR)
478-TPSD106K035S0300CT-ND - Cut Tape (CT)
478-TPSD106K035S0300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD106K035S0300
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD106K035S0300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD106K035RNJKYOCERA AVX2.330478-1722-1-NDkr.6.02000Similar
TAJE106K035RNJKYOCERA AVX86478-TAJE106K035RNJCT-NDkr.21.62000Similar
TAJY106K035RNJKYOCERA AVX1.723478-11083-1-NDkr.11.35000Similar
TPSD106K035R0125KYOCERA AVX1.959478-3337-1-NDkr.10.14000Similar
TPSE106K035R0200KYOCERA AVX400478-5755-1-NDkr.30.50000Similar
In-Stock: 1.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.8.50200kr.85.02
50kr.7.37080kr.368.54
100kr.6.37800kr.637.80
500kr.4.81916kr.2,409.58
1.000kr.4.25217kr.4,252.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.55242kr.13,881.05
5.000kr.5.36995kr.26,849.75
7.500kr.5.27850kr.39,588.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500