Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade



TPSD106K035R0300 | |
|---|---|
DigiKey Part Number | 478-1775-2-ND - Tape & Reel (TR) 478-1775-1-ND - Cut Tape (CT) 478-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD106K035R0300 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD106K035R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD106K035S0300 | KYOCERA AVX | 1.410 | 478-TPSD106K035S0300CT-ND | kr.10.78000 | Direct |
| TAJD106K035RNJ | KYOCERA AVX | 2.330 | 478-1722-1-ND | kr.6.02000 | Similar |
| TAJE106K035RNJ | KYOCERA AVX | 86 | 478-TAJE106K035RNJCT-ND | kr.21.62000 | Similar |
| TAJX106K035RNJ | KYOCERA AVX | 0 | TAJX106K035RNJ-ND | kr.8.73251 | Similar |
| TAJY106K035RNJ | KYOCERA AVX | 1.723 | 478-11083-1-ND | kr.11.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.8.41300 | kr.84.13 |
| 50 | kr.6.78640 | kr.339.32 |
| 100 | kr.6.28480 | kr.628.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.43616 | kr.2,718.08 |
| 1.000 | kr.5.17363 | kr.5,173.63 |
| 1.500 | kr.5.04207 | kr.7,563.10 |
| 2.500 | kr.4.89630 | kr.12,240.75 |
| 3.500 | kr.4.81105 | kr.16,838.67 |
| 5.000 | kr.4.72903 | kr.23,645.15 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |









