Direct
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TR3C336K010C0300 | |
|---|---|
DigiKey Part Number | TR3C336K010C0300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3C336K010C0300 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C336K010C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D336X9010C2TE3 | Vishay Sprague | 500 | 718-593D336X9010C2TE3CT-ND | kr.0.80000 | Direct |
| 593D336X9016C2TE3 | Vishay Sprague | 1.102 | 718-593D336X9016C2TE3CT-ND | kr.0.73000 | Upgrade |
| TR3C336K016C0300 | Vishay Sprague | 208 | 718-1328-1-ND | kr.1.11000 | Upgrade |
| TR3C336K020C0300 | Vishay Sprague | 29 | 718-1506-1-ND | kr.1.29000 | Upgrade |
| 293D336X9010C2TE3 | Vishay Sprague | 409 | 718-1075-1-ND | kr.0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.73672 | kr.1,368.36 |
| Unit Price without VAT: | kr.2.73672 |
|---|---|
| Unit Price with VAT: | kr.3.42090 |







