
TR3C336K016C0300 | |
|---|---|
DigiKey Part Number | 718-1328-2-ND - Tape & Reel (TR) 718-1328-1-ND - Cut Tape (CT) 718-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C336K016C0300 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C336K016C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D336X9016C2TE3 | Vishay Sprague | 1.102 | 718-593D336X9016C2TE3CT-ND | kr.5.45000 | Direct |
| TR3C336K020C0300 | Vishay Sprague | 29 | 718-1506-1-ND | kr.9.64000 | Upgrade |
| 293D336X9016C2TE3 | Vishay Sprague | 2.199 | 718-1077-1-ND | kr.4.50000 | Similar |
| TPSC336K016R0300 | KYOCERA AVX | 643 | 478-1771-1-ND | kr.10.90000 | Direct |
| TPSC336K020R0300 | KYOCERA AVX | 538 | 478-3096-1-ND | kr.10.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.43300 | kr.54.33 |
| 50 | kr.4.29220 | kr.214.61 |
| 100 | kr.3.93900 | kr.393.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.34258 | kr.1,671.29 |
| 1.000 | kr.3.15802 | kr.3,158.02 |
| 1.500 | kr.3.06556 | kr.4,598.34 |
| 2.500 | kr.2.96314 | kr.7,407.85 |
| 3.500 | kr.2.90327 | kr.10,161.44 |
| 5.000 | kr.2.84565 | kr.14,228.25 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

