
293D336X9010C2TE3 | |
|---|---|
DigiKey Part Number | 718-1075-2-ND - Tape & Reel (TR) 718-1075-1-ND - Cut Tape (CT) 718-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9010C2TE3 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9010C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D336X9010C2TE3 | Vishay Sprague | 500 | 718-593D336X9010C2TE3CT-ND | kr.5.96000 | Similar |
| T491C336K010AT | KEMET | 1.033 | 399-8350-1-ND | kr.5.39000 | Direct |
| TAJC336K010RNJ | KYOCERA AVX | 1.504 | 478-3905-1-ND | kr.3.74000 | Direct |
| T494U336K010AT | KEMET | 1.799 | 399-8481-1-ND | kr.16.36000 | Similar |
| TPSC336K010R0150 | KYOCERA AVX | 2.720 | 478-3319-1-ND | kr.7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47300 | kr.24.73 |
| 50 | kr.1.87160 | kr.93.58 |
| 100 | kr.1.68770 | kr.168.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.37680 | kr.688.40 |
| 1.000 | kr.1.28074 | kr.1,280.74 |
| 1.500 | kr.1.23267 | kr.1,849.00 |
| 2.500 | kr.1.17939 | kr.2,948.47 |
| 3.500 | kr.1.14827 | kr.4,018.94 |
| 5.000 | kr.1.11831 | kr.5,591.55 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

