
TR3C107K010C0150 | |
|---|---|
DigiKey Part Number | 718-1463-2-ND - Tape & Reel (TR) 718-1463-1-ND - Cut Tape (CT) 718-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107K010C0150 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C107K010C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC107K010R0150 | KYOCERA AVX | 5.482 | 478-7995-1-ND | kr.5.52000 | Direct |
| T491C107K010AT | KEMET | 3.412 | 399-8338-1-ND | kr.13.06000 | Similar |
| T494C107K010AT | KEMET | 10.936 | 399-8458-1-ND | kr.14.84000 | Similar |
| TAJW107K010RNJ | KYOCERA AVX | 3.805 | 478-TAJW107K010RNJCT-ND | kr.12.74000 | Similar |
| TPSC107K010R0075 | KYOCERA AVX | 8.080 | 478-3086-1-ND | kr.6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.66200 | kr.56.62 |
| 50 | kr.4.47980 | kr.223.99 |
| 100 | kr.4.11470 | kr.411.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.49816 | kr.1,749.08 |
| 1.000 | kr.3.30739 | kr.3,307.39 |
| 1.500 | kr.3.21185 | kr.4,817.78 |
| 2.500 | kr.3.10599 | kr.7,764.97 |
| 3.500 | kr.3.04409 | kr.10,654.32 |
| 5.000 | kr.2.98457 | kr.14,922.85 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

