
T494C107K010AT | |
|---|---|
DigiKey Part Number  | 399-8458-2-ND - Tape & Reel (TR) 399-8458-1-ND - Cut Tape (CT) 399-8458-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T494C107K010AT  | 
Description  | CAP TANT 100UF 10% 10V 2312  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T494C107K010AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 10 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 200mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 | 
| 10 | kr.9.79800 | kr.97.98 | 
| 50 | kr.7.97700 | kr.398.85 | 
| 100 | kr.7.41380 | kr.741.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.6.46272 | kr.3,231.36 | 
| 1.000 | kr.6.16819 | kr.6,168.19 | 
| 1.500 | kr.6.02065 | kr.9,030.98 | 
| 2.500 | kr.5.85718 | kr.14,642.95 | 
| 3.500 | kr.5.76157 | kr.20,165.49 | 
| 5.000 | kr.5.66957 | kr.28,347.85 | 
| 6.000 | kr.5.62600 | kr.33,756.00 | 
| Unit Price without VAT: | kr.14.40000 | 
|---|---|
| Unit Price with VAT: | kr.18.00000 | 

