


TPSC107K010R0075 | |
|---|---|
DigiKey Part Number | 478-3086-2-ND - Tape & Reel (TR) 478-3086-1-ND - Cut Tape (CT) 478-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K010R0075 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.43200 | kr.44.32 |
| 50 | kr.3.45920 | kr.172.96 |
| 100 | kr.3.15920 | kr.315.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.65368 | kr.1,326.84 |
| 1.000 | kr.2.49720 | kr.2,497.20 |
| 1.500 | kr.2.41888 | kr.3,628.32 |
| 2.500 | kr.2.33208 | kr.5,830.20 |
| 3.500 | kr.2.28135 | kr.7,984.73 |
| 5.000 | kr.2.23253 | kr.11,162.65 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

