Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3B336M010C0600 | |
|---|---|
DigiKey Part Number | TR3B336M010C0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B336M010C0600 |
Description | CAP TANT 33UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B336M010C0600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D336X0010B2TE3 | Vishay Sprague | 0 | 593D336X0010B2TE3-ND | kr.1.97105 | Direct |
| 593D336X9010B2TE3 | Vishay Sprague | 948 | 718-593D336X9010B2TE3CT-ND | kr.6.09000 | Upgrade |
| TR3B336K010C0600 | Vishay Sprague | 1.000 | 718-TR3B336K010C0600CT-ND | kr.7.23000 | Upgrade |
| 293D336X0010B2TE3 | Vishay Sprague | 0 | 293D336X0010B2TE3-ND | kr.1.17931 | Similar |
| T491B336M010AH | KEMET | 0 | T491B336M010AH-ND | kr.2.11943 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.43513 | kr.4,870.26 |
| Unit Price without VAT: | kr.2.43513 |
|---|---|
| Unit Price with VAT: | kr.3.04391 |





