Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar



TPSB336M010R0250 | |
|---|---|
DigiKey Part Number | TPSB336M010R0250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB336M010R0250 |
Description | CAP TANT 33UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB336K010R0250 | KYOCERA AVX | 3.306 | 478-9073-1-ND | kr.4.12000 | Upgrade |
| TAJB336M010RNJ | KYOCERA AVX | 3.568 | 478-5802-1-ND | kr.3.49000 | Similar |
| TPSB336M010R0425 | KYOCERA AVX | 0 | TPSB336M010R0425-ND | kr.3.49049 | Similar |
| TPSB336M010R0500 | KYOCERA AVX | 0 | 478-9077-1-ND | kr.5.58000 | Similar |
| TPSB336M010R0650 | KYOCERA AVX | 0 | TPSB336M010R0650-ND | kr.1.41677 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.66623 | kr.7,332.46 |
| Unit Price without VAT: | kr.3.66623 |
|---|---|
| Unit Price with VAT: | kr.4.58279 |





