
TAJB336M010RNJ | |
|---|---|
DigiKey Part Number | 478-5802-2-ND - Tape & Reel (TR) 478-5802-1-ND - Cut Tape (CT) 478-5802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB336M010RNJ |
Description | CAP TANT 33UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB336M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB336K010RNJ | KYOCERA AVX | 797 | 478-1687-1-ND | kr.2.69000 | Upgrade |
| T491B336M010AT | KEMET | 426 | 399-8322-1-ND | kr.5.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.16000 | kr.21.60 |
| 50 | kr.1.62180 | kr.81.09 |
| 100 | kr.1.45700 | kr.145.70 |
| 500 | kr.1.17880 | kr.589.40 |
| 1.000 | kr.1.09297 | kr.1,092.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19306 | kr.2,386.12 |
| 4.000 | kr.1.12802 | kr.4,512.08 |
| 6.000 | kr.1.09544 | kr.6,572.64 |
| 10.000 | kr.1.05933 | kr.10,593.30 |
| 14.000 | kr.1.03822 | kr.14,535.08 |
| 20.000 | kr.1.01791 | kr.20,358.20 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |

