TR3B227M004C1100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.31352
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.96513
Datasheet

Similar


Vishay Sprague
In Stock: 1.378
Unit Price: kr.9.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.362
Unit Price: kr.6.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.92128
Datasheet

Similar


KEMET
In Stock: 92
Unit Price: kr.7.86000
Datasheet

Similar


KEMET
In Stock: 1.735
Unit Price: kr.8.62000
Datasheet
220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B227M004C1100

DigiKey Part Number
718-1453-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B227M004C1100
Description
CAP TANT 220UF 20% 4V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3B227M004C1100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3B227M004C0450Vishay Sprague0718-1456-2-NDkr.4.31352Similar
TR3B227M004C0500Vishay Sprague0718-1455-2-NDkr.3.96513Similar
TR3B227M004C0700Vishay Sprague1.378718-1454-1-NDkr.9.07000Similar
TAJB227M004RNJKYOCERA AVX2.362478-8889-1-NDkr.6.34000Direct
TLJT227M004R1100KYOCERA AVX0478-4319-2-NDkr.4.92128Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.95197kr.5,903.94
Manufacturers Standard Package
Unit Price without VAT:kr.2.95197
Unit Price with VAT:kr.3.68996