T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B227M004AT

DigiKey Part Number
399-4631-2-ND - Tape & Reel (TR)
399-4631-1-ND - Cut Tape (CT)
399-4631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B227M004AT
Description
CAP TANT 220UF 20% 4V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494B227M004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.38000kr.8.38
10kr.5.47200kr.54.72
50kr.4.32900kr.216.45
100kr.3.97500kr.397.50
500kr.3.37728kr.1,688.64
1.000kr.3.19238kr.3,192.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.04016kr.6,080.32
4.000kr.2.91487kr.11,659.48
6.000kr.2.85208kr.17,112.48
10.000kr.2.78248kr.27,824.80
14.000kr.2.74177kr.38,384.78
20.000kr.2.70263kr.54,052.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.38000
Unit Price with VAT:kr.10.47500