TR3B227M004C0500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.88426
Datasheet

Similar


Vishay Sprague
In Stock: 1.578
Unit Price: kr.8.38000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.67338
Datasheet

Direct


KEMET
In Stock: 20.200
Unit Price: kr.7.62000
Datasheet

Similar


KEMET
In Stock: 2.245
Unit Price: kr.8.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.232
Unit Price: kr.6.02000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.96786
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B227M004C0500

DigiKey Part Number
718-1455-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B227M004C0500
Description
CAP TANT 220UF 20% 4V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B227M004C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.57536kr.7,150.72
Manufacturers Standard Package
Unit Price without VAT:kr.3.57536
Unit Price with VAT:kr.4.46920