Upgrade
Similar
Similar
Similar
Similar

TR3A475M025C3500 | |
|---|---|
DigiKey Part Number | TR3A475M025C3500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3A475M025C3500 |
Description | CAP TANT 4.7UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475M025C3500 Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A475K025C3500 | Vishay Sprague | 0 | TR3A475K025C3500-ND | kr.2.75166 | Upgrade |
| TR3A475M025C3000 | Vishay Sprague | 0 | TR3A475M025C3000-ND | kr.3.25946 | Similar |
| T491A475M025AT | KEMET | 18.578 | 399-4630-1-ND | kr.3.30000 | Similar |
| T494A475M025AT | KEMET | 3.199 | 399-4636-1-ND | kr.6.40000 | Similar |
| TAJA475M025RNJ | KYOCERA AVX | 1.203 | 478-8885-1-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.75166 | kr.5,503.32 |
| Unit Price without VAT: | kr.2.75166 |
|---|---|
| Unit Price with VAT: | kr.3.43958 |





