TR3A475K025C3500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.442.73000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.159.87000
Datasheet
4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A475K025C3500

DigiKey Part Number
TR3A475K025C3500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A475K025C3500
Description
CAP TANT 4.7UF 10% 25V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A475K025C3500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A475K025C3000Vishay Sprague0718-1831-1-NDkr.442.73000Similar
TAJA475K025RNJKYOCERA AVX0478-11053-1-NDkr.159.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.75166kr.5,503.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.75166
Unit Price with VAT:kr.3.43958