TR3A475K016C2500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 2.023
Unit Price: kr.4.03000
Datasheet

Similar


Vishay Sprague
In Stock: 19.246
Unit Price: kr.2.24000
Datasheet

Similar


Vishay Sprague
In Stock: 2.862
Unit Price: kr.5.18000
Datasheet

Similar


Vishay Sprague
In Stock: 4.696
Unit Price: kr.5.44000
Datasheet

Similar


KEMET
In Stock: 31.120
Unit Price: kr.3.01000
Datasheet

Similar


KEMET
In Stock: 4.542
Unit Price: kr.5.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 312.614
Unit Price: kr.2.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.89798
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 10.567
Unit Price: kr.2.94000
Datasheet
TR3A(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A475K016C2500

DigiKey Part Number
TR3A475K016C2500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A475K016C2500
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A475K016C2500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49578kr.2,991.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.49578
Unit Price with VAT:kr.1.86973