
293D475X9016A2TE3 | |
|---|---|
DigiKey Part Number | 718-1148-2-ND - Tape & Reel (TR) 718-1148-1-ND - Cut Tape (CT) 718-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9016A2TE3 |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9016A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.31800 | kr.13.18 |
| 50 | kr.0.97020 | kr.48.51 |
| 100 | kr.0.86210 | kr.86.21 |
| 500 | kr.0.68058 | kr.340.29 |
| 1.000 | kr.0.62458 | kr.624.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59011 | kr.1,180.22 |
| 4.000 | kr.0.55149 | kr.2,205.96 |
| 6.000 | kr.0.53215 | kr.3,192.90 |
| 10.000 | kr.0.51073 | kr.5,107.30 |
| 14.000 | kr.0.49820 | kr.6,974.80 |
| 20.000 | kr.0.48615 | kr.9,723.00 |
| 24.000 | kr.0.48044 | kr.11,530.56 |
| 48.000 | kr.0.46121 | kr.22,138.08 |
| 50.000 | kr.0.46020 | kr.23,010.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

