TR3A(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A475K016C1500

DigiKey Part Number
718-1758-2-ND - Tape & Reel (TR)
718-1758-1-ND - Cut Tape (CT)
718-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A475K016C1500
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A475K016C1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.25800kr.32.58
50kr.2.50880kr.125.44
100kr.2.27710kr.227.71
500kr.1.88672kr.943.36
1.000kr.1.76595kr.1,765.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.69991kr.3,399.82
4.000kr.1.61647kr.6,465.88
6.000kr.1.57467kr.9,448.02
10.000kr.1.52834kr.15,283.40
14.000kr.1.50125kr.21,017.50
20.000kr.1.47520kr.29,504.00
24.000kr.1.46285kr.35,108.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500