Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3A475K010C1000 | |
|---|---|
DigiKey Part Number | 718-1478-2-ND - Tape & Reel (TR) 718-1478-1-ND - Cut Tape (CT) 718-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A475K010C1000 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K010C1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.98100 | kr.39.81 |
| 50 | kr.3.09760 | kr.154.88 |
| 100 | kr.2.82500 | kr.282.50 |
| 500 | kr.2.36390 | kr.1,181.95 |
| 1.000 | kr.2.22131 | kr.2,221.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.14605 | kr.4,292.10 |
| 4.000 | kr.2.04752 | kr.8,190.08 |
| 6.000 | kr.1.99817 | kr.11,989.02 |
| 10.000 | kr.1.94346 | kr.19,434.60 |
| 14.000 | kr.1.91147 | kr.26,760.58 |
| 20.000 | kr.1.88070 | kr.37,614.00 |
| 24.000 | kr.1.86612 | kr.44,786.88 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |










